Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834334-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH7382
Product RangeBuchanan
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $1.250 |
| 1000+ | $1.210 |
| 2000+ | $1.180 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2834334-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AH7382
Product RangeBuchanan
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Block Orientation-
Product RangeBuchanan
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
-
SVHC
To Be Advised
No. of Positions
3Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Product Range
Buchanan
Technical Docs (2)
Alternatives for 3-2834334-3
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
