Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No325412000-00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9998
Product RangeMS54XX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.880 |
| 10+ | $29.090 |
| 25+ | $27.660 |
| 50+ | $25.850 |
| 100+ | $24.170 |
| 250+ | $21.710 |
| 500+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$30.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325412000-00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ9998
Product RangeMS54XX Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max12bar
Supply Voltage Min-
Supply Voltage Max5V
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceVoltage
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS54XX Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
12bar
Supply Voltage Max
5V
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Output Type
Analogue
Pressure Port Type
No Port
Output Interface
Voltage
Operating Temperature Min
-40°C
Product Range
MS54XX Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
