Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No325540009-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7495
Product RangeMS5540C Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.460 |
| 5+ | $35.530 |
| 10+ | $34.460 |
| 25+ | $33.160 |
| 50+ | $32.440 |
| 100+ | $31.710 |
| 250+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$38.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325540009-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AH7495
Product RangeMS5540C Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10mbar
Operating Pressure Max1100mbar
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMS5540C Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1100mbar
Supply Voltage Max
3.6V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5540C Series
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
10mbar
Supply Voltage Min
2.2V
Port Style
-
No. of Pins
8Pins
Accuracy
± 1.5mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
