Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2337815-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC9874
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $106.280 |
| 5+ | $99.410 |
| 10+ | $92.540 |
| 25+ | $90.340 |
| 50+ | $89.590 |
Price for:Each
Minimum: 1
Multiple: 1
$106.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No4-2337815-6Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.94AC9874
Technical Datasheet
Connector to ConnectorHD Mini-SAS Plug to HD Mini-SAS Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Alternatives for 4-2337815-6
1 Product Found
Technical Specifications
Connector to Connector
HD Mini-SAS Plug to HD Mini-SAS Plug
Cable Length - Imperial
16.4ft
Product Range
-
Cable Length - Metric
5m
Jacket Color
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
