Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5332215Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $92.330 |
Price for:Each
Minimum: 200
Multiple: 200
$18,466.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5332215Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73K1658
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (27-Jun-2018)
Product Overview
The 5332215 is a RF/coaxial feed thru straight Bulkhead Adapter with BNC jack to BNC jack connection. It has silver-plated brass body, silver-plated beryllium copper centre contact and a PTFE dielectric.
Applications
Defence, Military & Aerospace, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (27-Jun-2018)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (2)
Alternatives for 5332215
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
