Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC7996
Your Part Number
10 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $684.300 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$684.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A1121-24-2/6-9Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AC7996
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 36AWG
Voltage Rating600VAC
Jacket MaterialETFE
Conductor MaterialTinned Copper
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.084ft
Jacket Color
White
Voltage Rating
600VAC
Conductor Material
Tinned Copper
SVHC
No SVHC (04-Feb-2026)
No. of Pairs
1 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
ETFE
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
