Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No5786152-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40P9860
Product RangeAmplimite 050 Series Backshell Kits, Series III
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.890 |
| 10+ | $15.110 |
| 25+ | $13.990 |
| 50+ | $13.430 |
| 100+ | $12.450 |
| 250+ | $11.530 |
| 500+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$16.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5786152-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.40P9860
Product RangeAmplimite 050 Series Backshell Kits, Series III
Technical Datasheet
Accessory TypeShielded Backshell Kit
For Use With68 Position AMPLIMITE 0.050 Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialZinc Body
Product RangeAmplimite 050 Series Backshell Kits, Series III
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 5786152-3 is a shielded Backshell Kit made of zinc with tin over nickel plated finish. It is suitable for 68-position AMPLIMITE 0.050 connectors.
Applications
Industrial
Contents
Upper and lower backshell, 2x Jackscrews, Strain relief staple and 2x 2-56 Screws.
Technical Specifications
Accessory Type
Shielded Backshell Kit
Connector Shell Size
-
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
68 Position AMPLIMITE 0.050 Connectors
Cable Exit Angle
180°
Product Range
Amplimite 050 Series Backshell Kits, Series III
Alternatives for 5786152-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
