Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5787430-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 18AH0375 |
| Your Part Number | |
| Technical Datasheet |
1,504 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.060 |
| 25+ | $4.870 |
| 50+ | $4.660 |
| 100+ | $4.350 |
| 250+ | $4.030 |
| 500+ | $3.980 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 5787430-1Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 18AH0375 |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Brass |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5787430-1
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
