Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.23AH4200
Product RangeMCON Series
Your Part Number
25,586 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 25+ | $0.168 |
| 100+ | $0.154 |
| 250+ | $0.143 |
| 500+ | $0.136 |
| 1000+ | $0.130 |
| 2500+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7-1452668-1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.23AH4200
Product RangeMCON Series
Technical Datasheet
Product RangeMCON Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MCON Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
7-1452668-1 is a MCON 1.2 locking lance- 2-piece receptacle terminal for safety-critical exterior vehicle applications that need to be ultra-robust against moisture, vibration and abrasion.
- 16A current rating
- Suitable for 20 to 18AWG wire size
- 0.6mm tab thickness, 1.2mm mating tab width
- Crimp termination
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP MCON Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 7-1452668-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
