Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No701008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AC2178
Product Range44008RC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.200 |
| 200+ | $16.860 |
| 500+ | $16.510 |
Price for:Each
Minimum: 100
Multiple: 100
$1,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No701008Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AC2178
Product Range44008RC Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)30kohm
Thermistor MountingThrough Hole
Product Range44008RC Series
Thermistor Case StyleRadial Leaded
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3943K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Thermistor Case Style
Radial Leaded
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Resistance (25°C)
30kohm
Product Range
44008RC Series
NTC Mounting
Through Hole
B-Constant
3943K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
