Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30C8976
Product RangeAMPSEAL Series
Your Part Number
133 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $4.930 |
| 25+ | $4.920 |
| 50+ | $4.770 |
| 100+ | $4.610 |
| 250+ | $4.270 |
| 500+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776286-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30C8976
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions8Positions
Pitch Spacing4mm
SVHCDecamethylcyclopentasiloxane
Product Overview
The 776286-1 is a 8-way 3-row Plug Housing for female terminals. Made of PBT (UL94V-0) with silicone mating seal and wire seal. Housing colours are mechanically keyed to mate with identically coloured header assemblies. This wire-to-board/device plug assembly is suitable for use with AMPSEAL series socket contacts.
- Integrated primary locking
- UL94V-0 Flammability rating
- IP6K9K Protection rating
- Rugged
Applications
Industrial, Automotive
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
8Positions
For Use With
AMPSEAL Auto Header Assembly System & Socket Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Alternatives for 776286-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
