Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No787-8055-10MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AH3260
Product RangeDMC-MD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $26.080 |
Price for:Each
Minimum: 200
Multiple: 200
$5,216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No787-8055-10MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AH3260
Product RangeDMC-MD Series
Technical Datasheet
Product RangeDMC-MD Series
Cable Exit Angle180°
Rectangular Shell Size-
For Use WithAMP DMC-MD20/DMC-MD26 Series Rectangular Connectors
Connector Body MaterialThermoplastic Body
SVHC4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Specifications
Product Range
DMC-MD Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
Cable Exit Angle
180°
For Use With
AMP DMC-MD20/DMC-MD26 Series Rectangular Connectors
SVHC
4,4'-isopropylidenediphenol (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
