Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 788862-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74M7770 |
| Your Part Number | |
| Technical Datasheet |
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $8.070 |
| 25+ | $7.670 |
| 50+ | $7.350 |
| 100+ | $7.040 |
| 250+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 788862-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 74M7770 |
| Technical Datasheet | |
| Connector Type | XFP |
| No. of Contacts | 30Contacts |
| Port Configuration | 1 x 1 (Single) |
| Connector Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 788862-1 is a 30-position 0.8mm pitch RTANG XFP Connector Receptacle applies to printed circuit board. It has contact made of phosphor bronze with 0.38μ-inch gold plating on mating area. The black housing is made of LCP (Liquid Crystal Polymer).
- 10Gbps Maximum data rate
- -10 to 70°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Connector Type | XFP |
|---|---|
| Port Configuration | 1 x 1 (Single) |
| Product Range | - |
| No. of Contacts | 30Contacts |
|---|---|
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 788862-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
