Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AC2184
Product Range805M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $198.400 |
| 25+ | $194.440 |
| 50+ | $190.460 |
Price for:Each
Minimum: 20
Multiple: 20
$3,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AC2184
Product Range805M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 20g
Sensitivity Typ100mV/g
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min40°C
Operating Temperature Max100°C
Qualification-
Product Range805M1 Series
SVHCLead
Product Overview
805M1-0020-01 is a model 805M1 miniature adhesive mount voltage output accelerometer built on a 3-pin TO5 header. The accelerometer features a hermetic construction in a TO-5 header configuration. The model 805M1 incorporates a stable piezo-ceramic crystal with low power electronics in a 100% shielded housing suitable for many embedded OEM applications. Typical applications include machine monitoring, embedded preventive maintenance, low-cost OEM installation, permanent structural study and embedded sensing solution.
- Acceleration is ±20g, sensitivity is 100mV/g
- Wide bandwidth up to 12KHz
- Operating temperature range from -40 to 100°C
- Case grounded to mounting surface
- Excitation voltage 3V to 5.5V
- M3 x 0.5 mounting stud
- Stainless steel case
Technical Specifications
Sensing Range - Accelerometer
± 20g
Supply Voltage Min
-
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
40°C
Qualification
-
SVHC
Lead
Sensitivity Typ
100mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
100°C
Product Range
805M1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
