Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75AJ3325
Product Range805M1 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.840 |
| 5+ | $221.260 |
| 10+ | $220.690 |
| 25+ | $216.280 |
Price for:Each
Minimum: 1
Multiple: 1
$221.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805M1-0020Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75AJ3325
Product Range805M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 20g
Sensor MountingThrough Hole
Sensitivity Typ100mV/g
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes1
Sensor Case / Package-
No. of Pins3 Pin
Output Interface-
Operating Temperature Min40°C
Operating Temperature Max100°C
Qualification-
Product Range805M1 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Sensing Range - Accelerometer
± 20g
Sensitivity Typ
100mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
100°C
Product Range
805M1 Series
Sensor Mounting
Through Hole
Supply Voltage Min
-
No. of Axes
1
No. of Pins
3 Pin
Operating Temperature Min
40°C
Qualification
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
