Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No832M1-0050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2124
Product Range832M1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 20+ | $199.130 |
| 25+ | $199.110 |
Price for:Each
Minimum: 20
Multiple: 20
$3,982.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No832M1-0050Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2124
Product Range832M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 50g
Sensitivity Typ25mV/g
Supply Voltage Min-
Supply Voltage Max5.5VDC
No. of Axes3
Sensor Case / Package-
No. of Pins6 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range832M1 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 50g
Supply Voltage Min
-
No. of Axes
3
No. of Pins
6 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
25mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
125°C
Product Range
832M1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
