Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No86A3R-000000-100PGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AC2234
Product Range86A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 60+ | $302.610 |
Price for:Each
Minimum: 60
Multiple: 60
$18,156.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No86A3R-000000-100PGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AC2234
Product Range86A Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min0psi
Operating Pressure Max100psi
Voltage Rating5V
Pressure Port Size-
Transducer Connection / TerminationRibbon Cable
Supply Voltage Min-
Supply Voltage Max5VDC
Media TypeCorrosive Gas, Fluid
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range86A Series
SVHCLead
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Voltage Rating
5V
Transducer Connection / Termination
Ribbon Cable
Supply Voltage Max
5VDC
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
SVHC
Lead
Pressure Port Type
No Port
Operating Pressure Max
100psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Corrosive Gas, Fluid
Operating Temperature Min
-20°C
Product Range
86A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
