Print Page
9-1393303-7
Automotive Relay, 24 VDC, 50 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F7 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 9-1393303-7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 98K2480 |
| Product Range | Power Relay F7 Series |
| Also Known As | V23134J0053D642-EV-CBOX |
| Your Part Number | |
| Technical Datasheet |
1,154 In Stock
1,890 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $13.880 |
| 10+ | $13.150 |
| 25+ | $12.610 |
| 50+ | $12.210 |
| 100+ | $11.830 |
| 250+ | $11.450 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 9-1393303-7Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 98K2480 |
| Product Range | Power Relay F7 Series |
| Also Known As | V23134J0053D642-EV-CBOX |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Current | 50A |
| Contact Configuration | SPST-NO |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect |
| Product Range | Power Relay F7 Series |
| Contact Voltage DC Nom | 24V |
| Coil Resistance | 324ohm |
| Contact Material | Silver Nickel Oxide |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The V23134J53D642 is a 1-pole plug-in maxi ISO Automotive Relay with DC coil, F7 series. 1 form-A (1NO) contact configuration, silver based contact. Standard cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for ABS control, cooling fan, energy management, engine control, glow plug, heated front screen, ignition, lamps (front, rear, fog light), main switch/supply relay.
- RT I Environmental protection rating
- RT III Environmental protection rating
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Contact Configuration | SPST-NO |
| Relay Terminals | Quick Connect |
| Contact Voltage DC Nom | 24V |
| Contact Material | Silver Nickel Oxide |
| Contact Current | 50A |
|---|---|
| Relay Mounting | Panel Mount |
| Product Range | Power Relay F7 Series |
| Coil Resistance | 324ohm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 9-1393303-7
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
