Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348772-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK5631
Product RangeHD MATEnet Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.110 |
Price for:Each
Minimum: 1
Multiple: 1
$26.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2348772-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77AK5631
Product RangeHD MATEnet Series
Technical Datasheet
Product RangeHD MATEnet Series
No. of Positions6Positions
For Use WithAMP HD MATEnet Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HD MATEnet Series
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
AMP HD MATEnet Series Pin Contacts
IP Rating
IP67, IP6K9K
Current Rating
3A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
