
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.500 |
| 5+ | $34.630 |
| 10+ | $32.730 |
| 25+ | $30.800 |
| 50+ | $28.740 |
| 100+ | $28.110 |
| 250+ | $27.340 |
Product Information
Product Overview
9233-BCE-T-300-000 is a SM9233 series digital pressure sensor. This ultra-low pressure sensor offers state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option (dual horizontal porting available for selected configurations). The total error band after board mount and system level autozero is less than 1%FS. The warmup behavior and long-term stability further confirms its expected performance over the life of the part. Applications include CPAP /sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches, pneumatic gauges, safety cabinets.
- 16bit I²C digital interface, pressure calibrated and temperature compensated output
- 125 to +600Pa maximum pressure range
- Gage pressure type, 3%FS total error band
- 3.3 to 5V supply voltage, 0.044psi pressure range
- Dual vertical sensor port configuration
- Dimension is .366 x .403 x .405 inch (H x L x W)
- Compensated temperature range from -20 to +85°C
- 16-pin SOIC package
Technical Specifications
Gauge
300Pa
5.5V
16Pins
-
Surface Mount
Air, Gas
85°C
-
-
3V
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-20°C
SM9233 Series
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
