Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoC7X-24B114XK1FA-0CK9500Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.42AH9226
Also Known AsCQ97443001, C7X-24B114XK1FA-0CK9500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,270.470 |
| 100+ | $15,837.320 |
| 200+ | $15,606.350 |
Price for:Reel of 1640
Minimum: 1
Multiple: 1
$16,270.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoC7X-24B114XK1FA-0CK9500Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.42AH9226
Also Known AsCQ97443001, C7X-24B114XK1FA-0CK9500
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat7
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialFDR-25
Conductor MaterialTinned Copper
External Diameter8.7mm
Product Range-
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
- AWG24 shielded networking CAT7 cable
- 0.023inch conductor (nominal, AWG24, 7/0.20, stranded, tin coated copper)
- 100 ohms nominal impedance at 1 to 600MHz
- Mutual capacitance ≤ 5.6nF/100m at 1KHz capacitance
- 65% nominal velocity of propagation
- IL Values IEC 61156-6 insertion, 300V maximum operating voltage
- 25ns/100m maximum delay screw, 145ohm/km maximum at 20°C DC resistance
- Temperature rating range from -25°C to +75°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1640ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
FDR-25
External Diameter
8.7mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
LAN Category
Cat7
Conductor Area CSA
-
Reel Length (Metric)
500m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Alternatives for C7X-24B114XK1FA-0CK9500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
