Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCSE-SGAM-152-SGAMCopy
Newark Part No.82AK3689
Your Part Number
126 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.900 |
| 10+ | $13.690 |
| 25+ | $13.170 |
| 50+ | $13.130 |
| 100+ | $11.880 |
| 250+ | $11.230 |
| 500+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCSE-SGAM-152-SGAMCopy
Newark Part No.82AK3689
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
152mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
