Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCSE-SGAM-610-SGAMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK3691
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 5+ | $15.130 |
| 10+ | $14.450 |
| 25+ | $13.900 |
| 50+ | $13.490 |
| 100+ | $13.070 |
| 250+ | $12.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCSE-SGAM-610-SGAMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK3691
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Plug
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
610mm
Connector Type A
SMA Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
