Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-025Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27T9925
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.660 |
| 5+ | $24.890 |
| 10+ | $24.410 |
| 25+ | $23.930 |
| 50+ | $23.410 |
| 100+ | $22.880 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$25.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoESSW30-025Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.27T9925
Technical Datasheet
Label TypeSelf Adhesive
Label Height25mm
Label Width25mm
Label Diameter-
Label MaterialVinyl
Label LegendLaser Warning
Label ColourBlack on Yellow
Pack Quantity25
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
25mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25mm
Label Diameter
-
Label Legend
Laser Warning
Pack Quantity
25
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
