Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0025-LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35K3670
Product RangeFC22 Series
Your Part Number
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.680 |
| 5+ | $72.660 |
| 10+ | $70.790 |
| 25+ | $67.430 |
| 50+ | $66.160 |
| 100+ | $65.420 |
| 250+ | $64.110 |
Price for:Each
Minimum: 1
Multiple: 1
$77.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2231-0000-0025-LCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.35K3670
Product RangeFC22 Series
Technical Datasheet
Load Capacity25lb
Supply Voltage5VDC
Cell Output mV / V4.5
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC22 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Specifications
Load Capacity
25lb
Cell Output mV / V
4.5
Operating Temperature Max
85°C
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
FC22 Series
Technical Docs (1)
Alternatives for FC2231-0000-0025-L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
