Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66W8841
Product RangeFCS Series
Your Part Number
266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.830 |
| 5+ | $23.180 |
| 10+ | $21.870 |
| 25+ | $21.070 |
| 50+ | $19.310 |
| 100+ | $18.440 |
| 250+ | $17.270 |
Price for:Each
Minimum: 1
Multiple: 1
$25.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFCS-03Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.66W8841
Product RangeFCS Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max250V
Switching Voltage DC Max200V
Media TypeWater
Process Connection Size-
Process Connection Type-
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product RangeFCS Series
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Port Size9.525mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
-
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Water
Process Connection Type
-
Housing Material
Stainless Steel
Operating Temperature Max
100°C
Qualification
-
Port Size
9.525mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
200V
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FCS Series
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
