
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $22.890 |
| 120+ | $21.810 |
Product Information
Product Overview
FX292X-100A-0010-L is a FX29 series compact compression load cell that offers exceptional price-to-performance in a robust sensor package. Optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. The FX29 incorporates the high reliability Microfused technology provides excellent span and zero stability, outstanding cycle life, superior resolution, high over-range capabilities, and an unamplified span sensitivity of 20mV/V. It utilizes a two-piece construction of stainless steel materials. The combination of a metal injection molded flexure and micro miniaturized MEMS strain gauges allows flexibility of force range options for a lower cost sensor. These improvements over previous load cell designs give the FX29 more precise dimensional control and better performance. Typical applications are medical infusion pumps, power tools, robotics, surgical and dental tools, battery powered devices, manufacturing equipment.
- 20mV/V output
- Low power consumption, rugged microfused sensing element
- Stainless steel enclosure, compact design
- High over range capability
- 10lbf load range
- Supply voltage is 5VDC
- Operating temperature range from 0 to 50°C
- 3.93inch cable length
- 4-wire ribbon cable without connector
Technical Specifications
10lb
10lbf
1VDC
20
4 Wire Ribbon Cable without Connector
100mm
0°C
FX29 Series
Compression
6V
6VDC
Ratiometric
-
3.93701"
50°C
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (04-Feb-2026)
Technical Docs (3)
Alternatives for FX292X-100A-0010-L
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
