Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0100-LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AH0487
Product RangeFX29 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.030 |
| 25+ | $38.880 |
| 50+ | $37.960 |
| 100+ | $37.030 |
Price for:Each
Minimum: 10
Multiple: 10
$400.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-040B-0100-LCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AH0487
Product RangeFX29 Series
Technical Datasheet
Load Capacity100lb
Load Cell TypeCompression
Weight Capacity100lbf
Supply Voltage5.25V
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Cell Output mV / V-
Connection Type4 Wire Ribbon Cable with Connector
Linearity-
Cable Length - Metric40mm
Cable Length - Imperial1.5748"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
100lb
Weight Capacity
100lbf
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Connection Type
4 Wire Ribbon Cable with Connector
Cable Length - Metric
40mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Load Cell Type
Compression
Supply Voltage
5.25V
Excitation Voltage Max
5.25VDC
Cell Output mV / V
-
Linearity
-
Cable Length - Imperial
1.5748"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
