Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0010-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AH6977
Product RangeFX29 Series
Your Part Number
58 In Stock
408 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.680 |
| 5+ | $24.130 |
| 10+ | $22.910 |
| 25+ | $21.870 |
| 50+ | $21.600 |
| 100+ | $21.320 |
Price for:Each
Minimum: 1
Multiple: 1
$26.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0010-LCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53AH6977
Product RangeFX29 Series
Technical Datasheet
Load Cell TypeCompact Compression
Load Capacity10lb
Supply Voltage5.25V
Weight Capacity10lbf
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Connection TypeCable
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Operating Temperature Min-
Operating Temperature Max-
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compact Compression
Supply Voltage
5.25V
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Linearity
-
Cable Length - Imperial
3.9"
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Load Capacity
10lb
Weight Capacity
10lbf
Excitation Voltage Max
5.25VDC
Connection Type
Cable
Cable Length - Metric
100mm
Operating Temperature Min
-
Product Range
FX29 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
