Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0050-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40AH0490
Product RangeFX29 Series
Also Known As20009605-14
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.690 |
| 5+ | $19.310 |
| 10+ | $18.120 |
| 25+ | $18.010 |
| 50+ | $17.650 |
Price for:Each
Minimum: 1
Multiple: 1
$21.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX293X-100A-0050-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.40AH0490
Product RangeFX29 Series
Also Known As20009605-14
Technical Datasheet
Load Capacity50lb
Load Cell TypeCompression
Weight Capacity50lbf
Supply Voltage5.25V
Excitation Voltage Min4.75VDC
Excitation Voltage Max5.25VDC
Sensor Output Type0.5V to 4.5V
Cell Output mV / V-
Connection Type4 Wire Ribbon Cable without Connector
Linearity-
Cable Length - Metric100mm
Cable Length - Imperial3.93701"
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFX29 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Capacity
50lb
Weight Capacity
50lbf
Excitation Voltage Min
4.75VDC
Sensor Output Type
0.5V to 4.5V
Connection Type
4 Wire Ribbon Cable without Connector
Cable Length - Metric
100mm
Operating Temperature Min
0°C
Product Range
FX29 Series
Load Cell Type
Compression
Supply Voltage
5.25V
Excitation Voltage Max
5.25VDC
Cell Output mV / V
-
Linearity
-
Cable Length - Imperial
3.93701"
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for FX293X-100A-0050-L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
