Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435DM010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC4990
Also Known AsGA10K3435DM010
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.850 |
| 10+ | $9.920 |
| 25+ | $9.490 |
| 50+ | $9.170 |
| 100+ | $8.910 |
| 250+ | $8.550 |
| 500+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435DM010Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC4990
Also Known AsGA10K3435DM010
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingFree Hanging
Product Range-
NTC MountingFree Hanging
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length980mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead
Product Overview
GA10K3435DM010 is a TPE overmolded probe with probe head dimensions of Ø 5 x 20mm(1meter). This assembly consists of a DO-35 NTC thermistor soldered to a TPE extension cable. The sensor and the extension cable are moulded together as one hot vulcanised unit to give a high degree of protection against water/moisture ingress.
- Resistance is 10Kohm at 25°C with ±1%
- Ideal for refrigeration and HVAC applications
- 24AWG double insulated cable
- IP 68 rated
- Insulation resistance 100Mohm at 500VDC
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
-
Thermistor Case Style
-
B-Constant
3435K
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
980mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
