Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435DM010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC8871
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 10+ | $9.360 |
| 25+ | $8.940 |
| 50+ | $8.210 |
| 100+ | $7.520 |
| 500+ | $6.940 |
| 1000+ | $6.670 |
| 2500+ | $6.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435DM010Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.94AC8871
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 1%
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length980mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
-
Product Range
-
NTC Mounting
Free Hanging
B-Constant
3435K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
980mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for GA10K3435DM010
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
