Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3D1303Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AH7788
Also Known AsGA10K3D1303
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $43.340 |
| 5+ | $40.620 |
| 10+ | $38.090 |
| 25+ | $35.620 |
| 50+ | $32.130 |
| 100+ | $30.090 |
| 250+ | $27.970 |
| 5000+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$43.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3D1303Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.77AH7788
Also Known AsGA10K3D1303
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingClip On Pipe
Product Range-
Thermistor Case Style-
NTC MountingClip On
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
GA10K3D1303 is a fast-time response NTC pipe probe. This probe consists of an NTC thermistor soldered to a 24AWG stranded TPE cable and potted in copper housing. The assembly is over molded leaving the copper housing exposed for fast time response. A metal clip is supplied with the assembly for easy attachment. Applications include pipe clamp surface monitoring, heating and air conditioning, hot water appliances, and electric shower.
- Fast response time, robust, compact design
- Improved overall reliability, integrated clip (0.5 inch pipe)
- 22AWG stranded insulated leads (wire/cladding type)
- Open end electrical connection, 3435K β-value
- 119 in wire length, 10Kohm resistance (at 25°C)
- ±1% tolerance resistance, 2.0mW/°C dissipation constant
- <5s time response (63.2% of temperature span) in liquid
- 100Mohm at 500VDC insulation resistance, zinc plated ½” carbon steel pipe clip
- 24 stranded (7/32) SPC with black TPE insulation, closed tube copper housing probe head
- Operating temperature range from -25 to 85°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
Product Range
-
NTC Mounting
Clip On
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Copper
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Clip On Pipe
Thermistor Case Style
-
B-Constant
3435K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
