Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA1K2A1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27AC5944
Product RangeBetaCURVE Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 10+ | $5.290 |
| 25+ | $5.050 |
| 50+ | $4.880 |
| 100+ | $4.720 |
| 250+ | $4.570 |
| 500+ | $4.400 |
| 1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA1K2A1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27AC5944
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeBetaCURVE Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant3348K
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Resistance Tolerance (25°C)
-
Thermistor Case Style
-
B-Constant
3348K
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
1kohm
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
