Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2.2K3A1IACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AC5952
Product RangeBetaCURVE Series
Your Part Number
399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.160 |
| 5+ | $9.270 |
| 10+ | $8.870 |
| 25+ | $8.620 |
| 50+ | $8.390 |
| 100+ | $8.190 |
| 250+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$10.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA2.2K3A1IACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AC5952
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)2.252kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product RangeBetaCURVE Series
Thermistor Case Style-
NTC MountingFree Hanging
Thermistor TerminalsRadial Leaded
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
2.252kohm
Resistance Tolerance (25°C)
-
Product Range
BetaCURVE Series
NTC Mounting
Free Hanging
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
