Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA5K3A1ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.28AK9836
Product RangeBetaCURVE Series
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $5.090 |
| 25+ | $4.890 |
| 50+ | $4.790 |
| 100+ | $4.700 |
| 250+ | $4.690 |
| 500+ | $4.290 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA5K3A1ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.28AK9836
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)5kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeBetaCURVE Series
Thermistor Case Style-
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
Thermistor TerminalsRadial Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Radial Leaded
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
5kohm
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
