Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E134R4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC4135
Product RangeMEAS HTU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 400+ | $4.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$1,896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHPP845E134R4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC4135
Product RangeMEAS HTU Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Supply Voltage3V
Temperature Accuracy± 0.3°C
RH Response Time5s
Temperature Response Time10s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Product RangeMEAS HTU Series
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Supply Voltage
3V
RH Response Time
5s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
1.5V
Product Range
MEAS HTU Series
SVHC
No SVHC (23-Jan-2024)
Humidity Accuracy
± 2% RH
Temperature Accuracy
± 0.3°C
Temperature Response Time
10s
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
