Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000321-03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5778
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.820 |
| 5+ | $39.800 |
| 10+ | $38.730 |
| 25+ | $38.190 |
| 50+ | $37.670 |
| 100+ | $35.570 |
Price for:Each
Minimum: 1
Multiple: 1
$40.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000321-03Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5778
Technical Datasheet
Antenna BandMulti Band
Antenna BandMulti Band
Antenna TypePuck
Frequency Range1.559GHz to 1.606GHz
VSWR2:1
VSWR2:1
Gain3dBi
Gain3dBi
Antenna MountingSMA Connector
Product Range-
Protocol4G/5G Cellular, GNSS, Wi-Fi
Antenna Case / Package-
Antenna Case / Package90.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Right Hand Circular, Omnidirectional
SVHCTo Be Advised
Technical Specifications
Antenna Band
Multi Band
Antenna Type
Puck
VSWR
2:1
Gain
3dBi
Antenna Mounting
SMA Connector
Protocol
4G/5G Cellular, GNSS, Wi-Fi
Antenna Case / Package
90.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Antenna Band
Multi Band
Frequency Range
1.559GHz to 1.606GHz
VSWR
2:1
Gain
3dBi
Product Range
-
Antenna Case / Package
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Right Hand Circular, Omnidirectional
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
