Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000917-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3815
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 5+ | $18.390 |
| 10+ | $17.390 |
| 25+ | $16.360 |
| 50+ | $15.260 |
| 100+ | $14.930 |
| 250+ | $14.450 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000917-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15AN3815
Technical Datasheet
Antenna BandSingle Band
Antenna TypeMonopole
Frequency Range2.4GHz to 2.5GHz
Antenna MountingRP SMA Connector
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationLinear, Omnidirectional
SVHCTo Be Advised
Technical Specifications
Antenna Band
Single Band
Frequency Range
2.4GHz to 2.5GHz
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Antenna Type
Monopole
Antenna Mounting
RP SMA Connector
Protocol
Bluetooth, ISM, WiFi, WLAN, ZigBee
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
