Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001119-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5779
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 50+ | $12.280 |
| 100+ | $11.390 |
| 250+ | $10.520 |
| 500+ | $9.650 |
| 1000+ | $9.040 |
| 2500+ | $8.530 |
| 5000+ | $8.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001119-01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11AN5779
Technical Datasheet
Antenna Band-
Antenna TypePatch
Frequency Range900MHz to 928MHz
VSWR2:1
Gain4.1dBic
Antenna MountingAdhesive / Pin
Product Range-
ProtocolLoRaWAN / Sigfox
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarizationCircular
SVHCTo Be Advised
Technical Specifications
Antenna Band
-
Frequency Range
900MHz to 928MHz
Gain
4.1dBic
Product Range
-
Operating Temperature Min
-40°C
Antenna Polarization
Circular
Antenna Type
Patch
VSWR
2:1
Antenna Mounting
Adhesive / Pin
Protocol
LoRaWAN / Sigfox
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
