Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001119-80Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5780
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $128.390 |
Price for:Each
Minimum: 1
Multiple: 1
$128.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL001119-80Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN5780
Technical Datasheet
Board TypeEvaluation Board
IC FunctionCeramic Patch Antenna
Kit ContentsEvaluation Board L001119-01
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L001119-80 is a 915MHz directional embedded ceramic patch antenna.
- Antenna is for LPWA applications including LoRaWAN, Sigfox, remote controls
- Passive patch antenna
- Through-hole pin and adhesive on bottom assembly
- No matching circuits required
- Less than 2:1 at 915MHz VSWR (center frequency)
- Typical 4.1dBic at 915MHz peak gain at zenith
- Average gain is -2.7dB at 915MHz
- Axial ratio less than 2 at 915MHz
- Operating temperature range from -40°C to +105°C
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Evaluation Board L001119-01
SVHC
No SVHC (25-Jun-2025)
IC Function
Ceramic Patch Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
