
Need more?
| Quantity | Price |
|---|---|
| 1+ | $137.390 |
| 5+ | $126.850 |
| 10+ | $121.000 |
| 25+ | $113.950 |
| 50+ | $99.740 |
| 100+ | $97.740 |
Product Information
Product Overview
M3256-00000E-010BG is a M3200 pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all-metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media. This product is geared towards industrial and commercial OEMs for small to high-volume applications. Typical applications are pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- Analog outputs (V/mA), weatherproof
- 14bit digital output for pressure and 11bit for temperature
- 0.5% zero offset, 1.5% accuracy (total error band)
- One piece stainless steel construction
- Compact, 17-4PH stainless steel, customizable
- 4 to 20mA output, 9 to 30V supply, dimension is 22.25 x 22.25 x 45.72mm
- No snubber, form C with mating connector connection
- 1/4-19 BSPT pressure port
- Operating gauge pressure is 10bar maximum
- Operating temperature range from -40 to +125°C (except Cable 105°C max)
Technical Specifications
Gauge
Analogue
0bar
30V
1/4"
Thread Through Connector
30V
4-20mA
Stainless Steel
125°C
Lead (25-Jun-2025)
BSPT
Gauge
10bar
1/4" - 19 BSPT
-
9V
Gas, Liquid
Analog
-40°C
M3200 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
