
Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.220 |
| 5+ | $91.180 |
| 10+ | $88.110 |
| 25+ | $83.460 |
| 50+ | $73.830 |
| 100+ | $72.380 |
| 250+ | $70.770 |
Product Information
Alternatives for M3256-00000E-020BG
1 Product Found
Product Overview
M3256-00000E-020BG is a pressure transducer. It is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. This transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media. TE’s proprietary Microfused technology, derived from demanding aerospace applications, employs micromachined silicon piezoresistive strain gauges fused with high temperature glass to a stainless-steel diaphragm. Applications include pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- One piece stainless steel construction
- Compact, 17-4PH stainless steel wetted material
- Customizable, weatherproof
- 4-20mA output current, form C with mating connector
- 1/4-19 BSPT pressure port, 5mA max current consumption
- 1.5%F.S. maximum total error band
- >100Kohm load resistance
- 0.25% F.S BFSL accuracy
- Operating temperature range from -40°C to 125°C
Technical Specifications
Gauge
0psi
1/4"
12VDC
Gas, Liquid
-40°C
M3200 Series
BSPT
20bar
Form C with Mating Connector
30VDC
Stainless Steel
125°C
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
