Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S2SMR0-10-35-1-C-HCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.42AJ7771
Product RangeMB Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $307.670 |
| 5+ | $289.570 |
| 10+ | $281.290 |
Price for:Each
Minimum: 1
Multiple: 1
$307.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBDSM-S2SMR0-10-35-1-C-HCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.42AJ7771
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
SVHCTo Be Advised
Technical Specifications
Product Range
MB Series
Cable Exit Angle
90°
SVHC
To Be Advised
D Sub Shell Size
DA
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
