Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-SASMS0-04-20-1-C-HCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.42AJ7817
Product RangeMB Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $94.390 |
| 5+ | $88.570 |
| 10+ | $84.670 |
| 25+ | $81.090 |
Price for:Each
Minimum: 1
Multiple: 1
$94.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMBMMD-SASMS0-04-20-1-C-HCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.42AJ7817
Product RangeMB Series
Technical Datasheet
Product RangeMB Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MB Series
Cable Exit Angle
90°
SVHC
No SVHC (04-Feb-2026)
D Sub Shell Size
DA
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
