Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381127-5-8ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC4667
Product RangeMP
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $330.250 |
| 100+ | $321.690 |
| 200+ | $317.120 |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
$330.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381127-5-8ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AC4667
Product RangeMP
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width38.1mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity5000
Product RangeMP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Metallised Polyester
Pack Quantity
5000
SVHC
No SVHC (04-Feb-2026)
Label Height
12.7mm
Label Diameter
-
Label Colour
Silver
Product Range
MP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
