
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.050 |
| 5+ | $34.850 |
| 10+ | $33.670 |
| 25+ | $32.230 |
| 50+ | $31.450 |
| 100+ | $30.660 |
| 250+ | $29.820 |
Product Information
Product Overview
MS580314BA01-00 is a miniature variometer module. It is optimized for altimeters and variometers with an altitude resolution of 10cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. The communication protocol is simple, without the need to program internal registers in the device. It is used in applications such as mobile altimeter/barometer systems, bike computers, adventure or multi-mode watches, variometers, and dataloggers.
- Integrated digital pressure sensor (24-bit ΔΣ ADC)
- Supply voltage range from 1.8V to 3.6V
- No external components (Internal oscillator), excellent long term stability
- Hermetically sealable for outdoor devices
- ADC resolution is 24-bit typical, accuracy is +0.8°C maximum
- Supply current (1 sample per sec.) is 12.5µA typical
- Conversion time is 8.22ms typical
- Serial data clock is 20MHz maximum at (SPI protocol)
- Input leakage current is 0.15µA maximum, load capacitance is 16pF typical
- Operating temperature range from -40°C to +85°C
Technical Specifications
Absolute
14bar
3.6V
8Pins
- 200 mbar to 100 mbar
Surface Mount
-
85°C
-
0bar
1.8V
Module
Digital
No Port
I2C, SPI
-40°C
MS5803 Series
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
