Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AH0910RL
Cut Tape54AH0910
Product RangeMS5840 Series
Your Part Number
4,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.010 | $12.01 |
| Total Price | $12.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 50+ | $10.890 |
| 100+ | $10.390 |
| 250+ | $9.460 |
| 500+ | $8.770 |
| 1000+ | $7.980 |
| 2500+ | $7.640 |
| 5000+ | $7.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel54AH0910RL
Cut Tape54AH0910
Product RangeMS5840 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Port Style-
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5840 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5840 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
300mbar
Supply Voltage Min
1.5V
Port Style
-
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
