Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC3711
Product RangeMS5840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $8.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$41,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5840-02BA36Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC3711
Product RangeMS5840 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max1.2bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 4 mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMS5840 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1.2bar
Supply Voltage Max
3.6V
No. of Pins
4Pins
Accuracy
± 4 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Operating Pressure Min
300mbar
Supply Voltage Min
1.5V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
MS5840 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
