Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-157Copy
Newark Part No.77AC3788
Product RangeMEAS PTF Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-157Copy
Newark Part No.77AC3788
Product RangeMEAS PTF Series
RTD TypeComponent
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max300°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter-
Probe Length2.3mm
Cable Length - Metric10mm
Cable Length - Imperial0.39"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeMEAS PTF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
2.3mm
Cable Length - Imperial
0.39"
Wire Termination
2-Wire
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
Class B
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
10mm
Cable Termination
Wire Leaded
Product Range
MEAS PTF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
